Mill-Max 811-22-004-30-000-101 Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 4 POS 2.54mm Solder ST SMD Tube
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Spring Loaded Connector | |
HDR | |
4 | |
1 | |
Solder | |
2.54 | |
Straight | |
3/Contact | |
100VAC|150VDC | |
10000 | |
20 | |
-55 | |
125 | |
1000000 | |
Tube | |
10.16 | |
2.54 | |
3.48 | |
Surface Mount |
