PRECI-DIP SA811-SS-003-30-003101Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 3 POS 2.54mm Solder ST SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Spring Loaded Connector | |
HDR | |
3 | |
1 | |
Solder | |
2.54 | |
Straight | |
3.5 | |
100VAC|150VDC | |
10000 | |
15 | |
-55 | |
125 | |
100000 | |
Tape and Reel | |
7.62 | |
2.54 | |
5.5 | |
Surface Mount |
Support physical configuration options for jumper posts by mounting this spring loaded connector 811-SS-003-30-003101 header connector from Precidip. This HDR connector's 3 contacts that are made out of brass/stainless steel and plated with gold. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This device has a maximum current rating of 3.5 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. 811-SS-003-30-003101 is housed in black polychlorinated terphenyl. It uses the solder termination method. This product is 7.62 mm long, 5.5 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C.