PRECI-DIP SA811-SS-010-30-002101Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 10 POS 2.54mm Solder ST SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Spring Loaded Connector | |
HDR | |
10 | |
1 | |
Solder | |
2.54 | |
Straight | |
3.5 | |
100VAC|150VDC | |
10000 | |
15 | |
-55 | |
125 | |
100000 | |
Tape and Reel | |
25.4 | |
2.54 | |
5 | |
Surface Mount |
Think of Precidip's spring loaded connector 811-SS-010-30-002101 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 10 contacts that are made out of brass/stainless steel and plated with gold. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3.5 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. 811-SS-010-30-002101 is housed in black polychlorinated terphenyl. This product is 25.4 mm long, 5 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C.