Mill-Max8114-0-15-15-16-27-04-0Connector Contact
Contact SKT 16 Size Press Fit ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Have a wire which needs to be connected to something? This 8114-0-15-15-16-27-04-0 connector contact from Mill-Max Mfg. Corp. will get you there. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 9.4 mm long, 1.73 mm tall and 1.73 mm deep.