Bourns8115-RCCommon Mode Chokes - CMCs
Common Mode Chokes Dual 1200uH 1kHz 16A 0.006Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Active | |
8504.50.40.00 | |
Automotive | No |
PPAP | No |
Dual | |
2 | |
1200u(Min) | |
6u | |
1k | |
16 | |
0.006 | |
1.5kVrms | |
Through Hole | |
-55 | |
105 | |
38.1 | |
20.96 | |
38.86 |
EDA / CAD Models |