Bourns8116-RCCommon Mode Chokes - CMCs
Common Mode Chokes Dual 50000uH 1kHz 2.3A 0.45Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Dual | |
2 | |
50000u(Min) | |
230u | |
1k | |
2.3 | |
0.45 | |
1.5kVrms | |
Through Hole | |
-55 | |
105 | |
39.37 | |
20.96 | |
41.91 |
EDA / CAD Models |
Common Mode Chokes Dual 50000uH 1kHz 2.3A 0.45Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Dual | |
2 | |
50000u(Min) | |
230u | |
1k | |
2.3 | |
0.45 | |
1.5kVrms | |
Through Hole | |
-55 | |
105 | |
39.37 | |
20.96 | |
41.91 |
EDA / CAD Models |