C&K 8121MD9AV2GE Switch Push Button
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.25 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPDT | |
ON Mom | |
Unthreaded | |
1@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<50 | |
60000 | |
7.14 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
3.18 | |
3.81 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Vertical Right Angle | |
-30 | |
75 | |
Bulk | |
6.86 | |
7.11 | |
12.7 | |
12.7 | |
6.86 | |
34.95 | |
12.7 |
