EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switch Function | Momentary |
Actuator Style | Round Plunger |
Pole Throw Configuration | SPDT |
Switch Configuration | ON Mom |
Bushing Type | Threaded |
Maximum Current Rating (A) | 1@120VAC 28VDC |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <50 |
Electrical Life (Cycles) | 60000 |
Actuator Length (mm) | 6.58 |
Number of Rows | 1 |
Termination Style | PC Pins |
Number of Terminals | 3 |
Terminal Length (mm) | 6.35 |
Terminal Pitch (mm) | 4.7 |
Seal Location | Terminals |
Seal Description | Epoxy |
Housing Material | Stainless Steel |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 75 |
Packaging | Bulk |
Thread Size | 1/4-40 |
Body Length (mm) | 12.7 |
Bushing Length (mm) | 8.89 |
Body Depth (mm) | 6.86 |
Body Height (mm) | 9.39 |
Product Weight (g) | N/A |
Product Length (mm) | 12.7 |
Product Depth (mm) | 7.14 |
Product Height (mm) | 25.88 |