C&K8121SD9V6GESwitch Push Button

Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins Bulk

Quickly reset and disrupt processes by mechanically pressing this 8121SD9V6GE push button switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The 8121SD9V6GE push switch has a PC pin termination style. This product is 19.56 mm long, 24.48 mm tall and 9.14 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part

95 parts: Ships in 11 days

    Total$6.10Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1521+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 95 parts
      • Price: $6.10