C&K8121SH9CGESwitch Push Button

Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk

Turn on and off portions of your circuit design with the aid of this 8121SH9CGE push button switch manufactured from C&K Components. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The 8121SH9CGE push switch has a PC pin termination style. This product is 12.7 mm long, 23.85 mm tall and 7.98 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.

492 parts: Ships in 4 days

    Total$69.44Price for 7

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 492 parts
      • Price: $9.92