C&K8121SYAV2GESwitch Push Button

Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Panel Mount/Through Hole PC Pins Bulk

Ideal for quick switching situations this 8121SYAV2GE push button switch manufactured from C&K Components is a must. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The 8121SYAV2GE push switch has a PC pin termination style. This product is 6.86 mm long, 12.7 mm tall and 34.34 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.

144 parts: Ships in 3 days

    Total$96.12Price for 6

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 144 parts
      • Price: $16.02