C&K8125J81CBE22Switch Push Button
Switch Push Button ON Mom SPDT Square Button 20VAC 20VDC 0.4VA Momentary Panel Mount/Through Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary | |
Square Button | |
SPDT | |
ON Mom | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<50 | |
60000 | |
Black | |
1.57 | |
1 | |
Panel Mount/Through Hole | |
PC Pins | |
3 | |
6.35 | |
4.7 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
75 | |
Bulk | |
12.7 | |
6.86 | |
9.39 | |
N/A | |
19.43 | |
15.62 | |
22.93 |