C&K8125J81ZBE22Switch Push Button
Switch Push Button ON Mom SPDT Square Button 20VAC 20VDC 0.4VA Momentary Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.25 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
SPDT | |
ON Mom | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<50 | |
60000 | |
Black | |
1.57 | |
1 | |
Panel Mount | |
Solder Lug | |
3 | |
3.94 | |
4.7 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
75 | |
Bulk | |
12.7 | |
6.86 | |
9.39 | |
19.43 | |
15.62 |
Turn on and off portions of your circuit design with the aid of this 8125J81ZBE22 push button switch manufactured from C&K Components. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 75 °C. The 8125J81ZBE22 push switch has a solder lug termination style. This product is 19.43 mm long and 15.62 mm. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.