C&K8125SD3V2PESwitch Push Button

Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins Bulk

This classic 8125SD3V2PE push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 75 °C. The 8125SD3V2PE push switch has a PC pin termination style. This product is 19.56 mm long and 9.14 mm. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

50 parts: Ships in 4 days

    Total$92.80Price for 10

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 50 parts
      • Price: $9.28