Reduced Price
C&K8125SD8ABESwitch Push Button
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
Never worry about turning off components or cutting off certain sections of a circuit with this 8125SD8ABE push button switch from C&K Components. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The 8125SD8ABE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 12.7 mm long, 6.86 mm tall and 26.55 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
