Mill-Max813-22-004-30-000101Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 4 POS 2.54mm Solder ST SMD Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this board to board 813-22-004-30-000101 header connector from Mill-Max Mfg. Corp.. This HDR connector's 4 contacts that are made out of brass alloy and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 5.08 mm long, 3.48 mm tall and 5.08 mm deep. 813-22-004-30-000101 is housed in black polychlorinated terphenyl.
EDA / CAD Models |