PRECI-DIP SA813-S1-050-10-017101Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Spring Loaded Connector | |
HDR | |
50 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3.5 | |
100VAC|150VDC | |
10000 | |
10 | |
-55 | |
125 | |
50000 | |
Box | |
63.5 | |
5.08 | |
7.5 | |
Through Hole |
Mount this spring loaded connector 813-S1-050-10-017101 header connector from Precidip on a jumper post on your PCB to support physical configuration options. This HDR connector's 50 contacts that are made out of stainless steel and plated with gold. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3.5 A. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 813-S1-050-10-017101 is housed in black polychlorinated terphenyl. This product is 63.5 mm long, 7.5 mm tall and 5.08 mm deep.