50% Off

Mill-Max814-22-004-30-002101Connector Headers and PCB Receptacles

Conn Spring Loaded Connector HDR 4 POS 2.54mm Solder ST SMD Bulk

Easily mount this unshrouded 814-22-004-30-002101 header connector from Mill-Max Mfg. Corp. onto your PCB project to support a variety of physical configuration options. This HDR connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. 814-22-004-30-002101 is housed in thermoplastic. It uses the solder termination method. This product is 5.08 mm long, 7.49 mm tall and 5.08 mm deep.

478 parts: Ships tomorrow

    Total$0.32Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1905+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 478 parts
      • Price: $0.3157