EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Molded Boot |
Style | Straight |
Body Material | Polyolefin Flexible Modified |
Color | Black |
Inside Diameter Before Shrinking (mm) | 25.7/25.7 |
Inside Diameter After Shrinking (mm) | 15/7.4 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Product Thickness (mm) | 1.52/1.14 |
Factory Product Length (mm) | 121.2 |