EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8517.62.00.90 |
Automotive | Unknown |
PPAP | Unknown |
Technology | IEEE 802.11b/g/n |
Style | Module |
Modulation Technique | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|DSSS|OFDM|QPSK |
Solutions | ISM |
Covered Range (m) | 180 |
Maximum Data Rate (Kbps) | 150000 |
Band Mode | Single Mode |
Maximum Operating Frequency (MHz) | 2400(Typ) |
ISM Band | 2.4GHz |
Typical Sensitivity | -64dBm@130Mbps|-70dBm@54Mbps|-80dBm@11Mbps |
Interface | USB |
Maximum Output Power | 17dBm(Typ) |
Maximum Current Consumption (TX) (mA) | 125 |
Maximum Current Consumption (RX) (mA) | 68 |
Antenna Mounting | On Board |
Wi-Fi Compliant | Yes |
Wi-Fi Direct | No |
Security | 64bit WEP/128bit WEP/AES/TKIP/WPA/WPA2 |
Operation Mode | Ad-Hoc|Infrastructure |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Packaging | Retail |
Package Height | 8 |
Package Width | 15 |
Package Length | 17 |