Mill-Max816-22-064-10-001101Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 64 POS 2.54mm Solder ST Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Spring Loaded Connector | |
HDR | |
64 | |
1 | |
Solder | |
2.54 | |
Straight | |
3/Contact | |
100VAC|150VDC | |
10000 | |
20 | |
-55 | |
125 | |
1000000 | |
Tube | |
162.56 | |
2.54 | |
6.98 | |
Through Hole |
Use this spring loaded connector 816-22-064-10-001101 connector from Mill-Max Mfg. Corp. when board-to-board interconnects is required. This HDR connector's 64 contacts that are made out of brass alloy and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 162.56 mm long, 6.98 mm tall and 2.54 mm deep. It uses the solder termination method. 816-22-064-10-001101 is housed in black nylon 4/6.