C&K8168LHZBE2Switch Push Button

Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount Solder Lug Bulk

Never worry about turning off components or cutting off certain sections of a circuit with this 8168LHZBE2 push button switch from C&K Components. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 8168LHZBE2 push switch has a solder lug termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 12.7 mm long, 33.52 mm tall and 10.03 mm deep.

40 parts: Ships today

    Total$5.93Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 40 parts
      • Price: $5.93