C&K8168LHZQE2Switch Push Button

Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Panel Mount Solder Lug Bulk

Turn on and off portions of your circuit design with the aid of this 8168LHZQE2 push button switch manufactured from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 8168LHZQE2 push switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 33.52 mm tall and 10.03 mm deep.

Import TariffMay apply to this part if shipping to the United States

499 parts: Ships today

    Total$43.77Price for 47

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 499 parts
      • Price: $0.9312