Mill-Max817-22-010-30-001101Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 10 POS 2.54mm Solder ST SMD Tube
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Spring Loaded Connector | |
HDR | |
10 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
150VDC|100VAC | |
10000 | |
-55 | |
125 | |
1000000 | |
Tube | |
N/A | |
12.7 | |
5.08 | |
2.54 | |
Surface Mount |
EDA / CAD Models |