Reduced Price
LM Technologies820-0468
Module 802.11b/g/n 2.4GHz 150000Kbps 9-Pin SMD Module Tray
Compliant | |
5A992c. | |
Obsolete | |
8517.62.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
IEEE 802.11b/g/n | |
Module | |
16QAM|64QAM|BPSK|DSSS|OFDM|QPSK | |
ISM | |
180 | |
150000 | |
Single Mode | |
2400(Typ) | |
2.4GHz | |
-64dBm@130Mbps|-70dBm@54Mbps|-80dBm@11Mbps | |
USB | |
17dBm(Typ) | |
3.135 | |
3.3 | |
3.465 | |
172 | |
139 | |
On Board | |
Yes | |
No | |
AES/TKIP/WEP/WPA/WPA2 | |
Ad-Hoc|Infrastructure | |
0 | |
50 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 12 |
Package Length | 25 |
PCB changed | 9 |
Supplier Package | SMD Module |
9 |