SiTime8208AC-81-33E-08.0000MEMS Oscillators
Oscillator MEMS 8MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Programmable Clock Oscillator | |
8 | |
±20 | |
±1.5 (1st) | |
15 | |
55 | |
LVCMOS|LVTTL | |
2.97 | |
3.63 | |
3.3 | |
-20 | |
70 | |
Extended Commercial | |
Bulk | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | QFN |
4 | |
Lead Shape | No Lead |