SiTime8209AC-G2-33E-98.30400MEMS Oscillators
Oscillator MEMS 98.304MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Oscillator | |
98.304 | |
±25 | |
±1.5 (1st) | |
15 | |
55 | |
LVCMOS|LVTTL | |
2.97 | |
3.63 | |
3.3 | |
-20 | |
70 | |
Extended Commercial | |
Bulk | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2.7 |
Package Length | 2.4 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | QFN |
4 | |
Lead Shape | No Lead |