Mill-Max821-22-002-10-002101Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 2 POS 2.54mm Solder ST Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Spring Loaded Connector | |
HDR | |
2 | |
1 | |
Solder | |
2.54 | |
Straight | |
3 | |
150VDC|100VAC | |
10000 | |
20 | |
-55 | |
125 | |
1000000 | |
Tube | |
N/A | |
5.08 | |
2.54 | |
5 | |
Through Hole |
Look no further than the spring loaded connector 821-22-002-10-002101 header connector from Mill-Max Mfg. Corp., a great tool to use when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This is a 1-row connector. This device has a maximum current rating of 3 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 5.08 mm long, 5 mm tall and 2.54 mm deep. It uses the solder termination method. 821-22-002-10-002101 is housed in thermoplastic. This connector has an operating temperature of -55 to 125 °C.