Mill-Max821-22-006-10-004101Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Spring Loaded Connector | |
HDR | |
6 | |
1 | |
Solder | |
2.54 | |
Straight | |
3 | |
150VDC|100VAC | |
10000 | |
20 | |
-55 | |
125 | |
1000000 | |
Bulk | |
N/A | |
15.24 | |
2.54 | |
5.99 | |
Through Hole |
EDA / CAD Models |