C&K8221SD9AGESwitch Push Button

Switch Push Button ON Mom DPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk

Quickly reset and disrupt processes by mechanically pressing this 8221SD9AGE push button switch from C&K Components. It has a DPDT configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The 8221SD9AGE push switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 11.43 mm tall and 30.05 mm deep.

Import TariffMay apply to this part

35 parts: Ships in 10 days

    Total$9.55Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1611+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 35 parts
      • Price: $9.554