C&K8221SDV4GESwitch Push Button
Switch Push Button ON Mom DPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Panel Mount/Bracket Mount PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This classic 8221SDV4GE push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a DPDT configuration. This push switch has an operating temperature range of -30 °C to 75 °C. The 8221SDV4GE push switch has a PC pin termination style. This product is 16.26 mm long, 28.8 mm tall and 11.43 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.