LM Technologies823-1465US
Module 802.11b/g/n 2.4GHz 150000Kbps 9-Pin SMD Module T/R
Compliant | |
Active | |
8517.62.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
IEEE 802.11b/g/n | |
Module | |
16QAM|64QAM|BPSK|QPSK | |
ISM | |
150000 | |
Single Mode | |
2400(Typ) | |
2.4GHz | |
-64dBm@130Mbps|-70dBm@54Mbps|-80dBm@11Mbps | |
USB | |
17dBm | |
5 | |
125 | |
105 | |
External | |
Yes | |
No | |
AES/TKIP/WEP/WPA/WPA2 | |
Ad-Hoc|Infrastructure | |
-20 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 12 |
Package Length | 25 |
PCB changed | 9 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
9 |