50% Off

Mill-Max823-22-010-10-004101Connector Headers and PCB Receptacles

Conn Spring Loaded Connector HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk

Easily mount this unshrouded 823-22-010-10-004101 header connector from Mill-Max Mfg. Corp. onto your PCB project to support a variety of physical configuration options. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 5.99 mm tall and 5.08 mm deep. 823-22-010-10-004101 is housed in thermoplastic. It uses the solder termination method.

50 parts: Ships today

    Total$0.27Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1821+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 50 parts
      • Price: $0.2684