50% Off

Mill-Max823-22-072-10-004101Connector Headers and PCB Receptacles

Conn Spring Loaded Connector HDR 72 POS 2.54mm Solder ST Thru-Hole

Mount this unshrouded 823-22-072-10-004101 header connector from Mill-Max Mfg. Corp. on a jumper post on your PCB to support physical configuration options. This HDR connector's 72 contacts that are made out of brass alloy and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This product is 91.44 mm long, 5.99 mm tall and 5.08 mm deep. 823-22-072-10-004101 is housed in black nylon 4/6. It uses the solder termination method.

13 parts: Ships today

    Total$2.78Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1603+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 13 parts
      • Price: $2.783