C&K8261J82ZGE22Switch Push Button
Switch Push Button ON ON DPDT Square Button 6A 250VAC 28VDC 0.4VA Alternate Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.35 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ideal for low current and low voltage circuits, this 8261J82ZGE22 push button switch from C&K Components will allow you to switch from connected to disconnected state. This device has a maximum current rating of 6 A @ 120VAC 28VDC. It has a DPDT configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8261J82ZGE22 push switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 35.69 mm tall and 11.43 mm deep.