Switchcraft8282-4PG-3DCConnector Circular
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Use this field installable 8282-4PG-3DC connector from Switchcraft to connect peripherals to your device. It has a straight body orientation. This product is 35.4 mm long with a diameter of 15.9 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -40 to 115 °C.