Mill-Max829-22-001-20-001101Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 1 POS Solder RA Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Spring Loaded Connector | |
HDR | |
1 | |
1 | |
Solder | |
N/R | |
Right Angle | |
2/Contact | |
150VDC|100VAC | |
10000 | |
-55 | |
125 | |
1000000 | |
N/A | |
2.54 | |
10.85 | |
2.54 | |
Through Hole |
EDA / CAD Models |