SOURIAU82913602AConnector Contact

Contact SKT 8 Size Crimp ST Cable Mount 14AWG

This specially engineered 82913602A connector contact from Souriau provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 44 A. This has a Connector Circular connector. This product is 25.5 mm long. This connector contact has a minimum operating temperature of -40 °C and a maximum of 100 °C. Its wire is 14 AWG. It uses the crimp termination method.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $6.484
    1. 1+$6.484
    2. 300+$6.419
    3. 500+$6.355
    4. 1000+$6.292
    5. 2500+$6.229
    6. 5000+$5.148
    7. 10000+$4.964
    8. 50000+$4.853