Bourns82A1A-B28-A10L
Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (38.11 X 15.88 X 22.85mm) J-Hook Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Potentiometer | |
1K | |
10% | |
350 | |
2 | |
Cermet | |
-40 | |
125 | |
±150 | |
Lin | |
J-Hook | |
Side | |
6.35 | |
1(Elec)|1(Mech) | |
1 | |
240 | |
1 | |
300 | |
100000 | |
1 | |
38.11 | |
15.88 | |
22.85 | |
21 | |
Panel Mount |
Place this 82A1A-B28-A10L potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 1K Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±150 ppm/°C. This part has an operating temperature of -40 to 125 °C. This device utilizes cermet technology. The 82A1A-B28-A10L part has a j-hook termination style. It has a tolerance of 10%. This product is 38.11 mm long, 22.85 mm tall and 15.88 mm deep.