TT Electronics / BI Technologies82MR25KLF

Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.32mm) Pin Thru-Hole Box

This 82MR25KLF potentiometer from BI Technologies (TT electronics) is designed to optimize functionality and calibrate the resistance in your circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 25K Ohm. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 125 °C. The 82MR25KLF part has a pin termination style. This product is 4.32 mm tall with a diameter of 6.35 mm. It has a tolerance of 10%. This device is made with cermet technology.

No Stock Available

Quantity Increments of 100 Minimum 1600
  • Manufacturer Lead Time:
    95 weeks
    • Price: $0.8288
    1. 1600+$0.8288
    2. 2000+$0.8205
    3. 2500+$0.8123
    4. 3000+$0.8042
    5. 4000+$0.7961
    6. 5000+$0.7882
    7. 10000+$0.7803
    8. 20000+$0.7725
    9. 25000+$0.7648
    10. 50000+$0.7571