TT Electronics / BI Technologies82PR10KLFTB

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 3.56mm) Pin Thru-Hole Tube

Not sure what resistance value you need? No problem, applying this 82PR10KLFTB potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This product is 3.56 mm tall with a diameter of 6.35 mm. The 82PR10KLFTB part has a pin termination style.

52 parts: Ships in 2 days

    Total$1.15Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2351+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Mexico
      • In Stock: 52 parts
      • Price: $1.1473