TT Electronics / BI Technologies82PR20KLF

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box

Calibrate the resistance of a circuit with this 82PR20KLF potentiometer from BI Technologies (TT electronics). This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 3.56 mm tall with a diameter of 6.35 mm. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. The 82PR20KLF part has a pin termination style. It has a tolerance of 10%.

2,555 parts: Ships in 2 days

    Total$94.03Price for 85

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2412+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Mexico
      • In Stock: 2,555 parts
      • Price: $1.1062