TT Electronics / BI Technologies82PR500LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
500 | |
10% | |
200 | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Top | |
1(Elec)|1(Mech) | |
1 | |
220 | |
1 | |
200 | |
1 | |
Box | |
6.35 | |
3.56 | |
0.6 | |
Through Hole |
Apply this 82PR500LF potentiometer from BI Technologies (TT electronics) to infrequently adjust the resistance value for your circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 500 Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 3.56 mm tall with a diameter of 6.35 mm. It has a tolerance of 10%. This device utilizes cermet technology. The 82PR500LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C.