Mill-Max830-10-050-10-001000Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 50 POS 2mm Solder ST Top Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
50 | |
1 | |
Solder | |
2 | |
Straight | |
150VDC|100VAC | |
10000 | |
-55 | |
125 | |
N/A | |
100 | |
2 | |
7.9 | |
4.16 | |
Through Hole |
Mill-Max Mfg. Corp. brings you their unshrouded 830-10-050-10-001000 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 50 contacts that are made out of brass alloy and plated with gold over nickel. It has a header type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2 mm. 830-10-050-10-001000 is housed in black nylon 4/6. This product is 100 mm long, 7.9 mm tall and 2 mm deep. It uses the solder termination method.