Littelfuse83000000005Fuse Accessories
Fuse Holder 6.3A 250VAC/250VDC Through Hole Pin Bulk
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Use this fuse holder 83000000005 from Littelfuse to incorporate a fuse in your circuit so that it operates according to requirement. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 32 mm long, 15.5 mm tall and 15 mm deep.