Reduced Price
Mill-Max831-43-004-10-001000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 4 POS 2mm Solder ST Top Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this sip socket strip 831-43-004-10-001000 header connector from Mill-Max Mfg. Corp. on your PCB today! This SKT connector's 4 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This is a 1-row connector. Its pitch is 2 mm. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. 831-43-004-10-001000 is housed in black nylon 4/6. This connector has an operating temperature of -55 to 125 °C. This product is 8 mm long, 4.19 mm tall and 2 mm deep. It uses the solder termination method.