Reduced Price
Mill-Max831-43-008-10-001000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
Mill-Max Mfg. Corp.'s sip socket strip 831-43-008-10-001000 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 8 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. Its pitch is 2 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 16 mm long, 4.19 mm tall and 2 mm deep. This connector has an operating temperature of -55 to 125 °C. 831-43-008-10-001000 is housed in black nylon 4/6.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
