Mill-Max833-43-100-10-001000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 100 POS 2mm Solder ST Top Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
100 | |
2 | |
Solder | |
2 | |
Straight | |
2 | |
3 | |
150VDC|100VAC | |
10000 | |
10 | |
-55 | |
125 | |
100 | |
N/A | |
100 | |
4 | |
4.19 | |
3.175 | |
Through Hole |
Mount this unshrouded 833-43-100-10-001000 header connector from Mill-Max Mfg. Corp. on a jumper post on your PCB to support physical configuration options. This HDR connector's 100 contacts that are made out of beryllium copper alloy and plated with tin over nickel. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. It uses the solder termination method. 833-43-100-10-001000 is housed in black nylon 4/6. This product is 100 mm long, 7.89 mm tall and 4 mm deep.