50% Off
Mill-Max8331-0-15-80-18-27-10-0Connector Contact
Contact SKT 18 Size Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Solder | |
Straight | |
8 | |
10 | |
-55 | |
125 | |
Bulk | |
3.81 | |
1.98 | |
N/A | |
18 | |
Through Hole |
This 8331-0-15-80-18-27-10-0 connector contact from Mill-Max Mfg. Corp. comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 3.81 mm long and 1.98 mm. This connector contact has an operating temperature range of -55 °C to 125 °C.