EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 12 to 28 |
Power Rating (W) | 2.5 |
Maximum Airflow (CFM) | 32 |
Noise Level (dB) | 36 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 80 X 80 X 32 |
Mounting | Flange Mount |
Protection | Impedance|Polarity |
Maximum Operating Temperature (°C) | 75 |
Product Length (Metric) (mm) | 80 |
Product Depth (Metric) (mm) | 80 |
Product Height (Metric) (mm) | 32 |